+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of safety switch | hinged | |
Manufacturer series | D4NH | |
Contacts configuration | NC x2 | |
IP rating | IP67 | |
Electrical connection | PG13,5 | |
Kind of actuator | 90° adjustable head, lever | |
Operating temperature | -30...70°C | |
Switched voltage | max. 240V AC, max. 250V DC | |
Switches features | slow action contacts | |
Body dimensions | 31x82.5x30mm | |
Design | bottom exit |