+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4NH-2DAS

Safety switch: hinged; D4NH; NC x3; IP67; Electr.connect: G1/2


Manufacturer: OMRON

Manufacturer part number:
D4NH-2DAS
TME Symbol:
D4NH-2DAS

Specification

Manufacturer
OMRON
Type of safety switch
hinged
Manufacturer series
D4NH
Contacts configuration
NC x3
IP rating
IP67
Electrical connection
G1/2
Kind of actuator
90° adjustable head, for shaft
Operating temperature
-30...70°C
Switched voltage
max. 240V AC, max. 250V DC
Switches features
slow action contacts
Body dimensions
31x82.5x30mm
Design
bottom exit
Gross weight122 g
Certificates
EAN code4547648045810
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4NH-2DAS
0 in TME stock
Net price for quantities from 1 pcs - 122.58 USDGross price for quantities from 1 pcs - 122.58 USD
Net price for quantities from 5 pcs - 114.40 USDGross price for quantities from 5 pcs - 114.40 USD
Net price for quantities from 10 pcs - 106.23 USDGross price for quantities from 10 pcs - 106.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.