+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4NH-4BAS

Safety switch: hinged; D4NH; NC x2; IP67; Electr.connect: M20

Manufacturer: OMRON

Manufacturer part number:
D4NH-4BAS
TME Symbol:
D4NH-4BAS

Specification

Manufacturer
OMRON
Type of safety switch
hinged
Manufacturer series
D4NH
Contacts configuration
NC x2
IP rating
IP67
Electrical connection
M20
Kind of actuator
90° adjustable head, for shaft
Operating temperature
-30...70°C
Switched voltage
max. 240V AC, max. 250V DC
Switches features
slow action contacts
Body dimensions
31x82.5x30mm
Design
bottom exit
Gross weight116.07 g
Certificates
EAN code4547648045506
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4NH-4BAS
0 in TME stock
Net price for quantities from 1 pcs - 101.16 USDGross price for quantities from 1 pcs - 101.16 USD
Net price for quantities from 5 pcs - 94.41 USDGross price for quantities from 5 pcs - 94.41 USD
Net price for quantities from 10 pcs - 87.67 USDGross price for quantities from 10 pcs - 87.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.