+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4NH-6CBC

Safety switch: hinged; D4NH; NC x2 + NO; IP67; -30÷70°C


Manufacturer: OMRON

Manufacturer part number:
D4NH-6CBC
TME Symbol:
D4NH-6CBC

Specification

Manufacturer
OMRON
Type of safety switch
hinged
Manufacturer series
D4NH
Contacts configuration
NC x2 + NO
IP rating
IP67
Electrical connection
G1/2 x2
Kind of actuator
90° adjustable head, lever
Operating temperature
-30...70°C
Switched voltage
max. 240V AC, max. 250V DC
Switches features
slow action contacts
Body dimensions
56x74.5x30mm
Design
side exit, left side exit, right
Gross weight173 g
Certificates
EAN code4547648045773
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4NH-6CBC
0 in TME stock
Net price for quantities from 1 pcs - 129.26 USDGross price for quantities from 1 pcs - 129.26 USD
Net price for quantities from 5 pcs - 120.64 USDGross price for quantities from 5 pcs - 120.64 USD
Net price for quantities from 10 pcs - 112.02 USDGross price for quantities from 10 pcs - 112.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.