+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4NL-1BFA-B

Safety switch: bolting; D4NL; NC + NO; IP67; plastic; black/red

Manufacturer: OMRON

Manufacturer part number:
D4NL-1BFA-B
TME Symbol:
D4NL-1BFA-B

Specification

Manufacturer
OMRON
Type of safety switch
bolting
Manufacturer series
D4NL
Contacts configuration
NC + NO
Number of key entry slots
4
IP rating
IP67
Electrical connection
PG13,5
Body material
plastic
Colour
black/red
Mechanical durability
1000000 cycles
Operating temperature
-10...55°C
Related items
D4DS-K1, D4DS-K2, D4DS-K3, D4DS-K5
Integrated auxiliary contacts
NC x2
Dimensions
35.5x88.5x95mm
Safety switches features
  • LED status indicator
  • no key
  • power to release
Supply voltage
  • 24V DC
Gross weight405 g
Certificates
EAN code4536854898372
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4NL-1BFA-B
0 in TME stock
Net price for quantities from 1 pcs - 309.81 USDGross price for quantities from 1 pcs - 309.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.