+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of safety switch | bolting | |
Manufacturer series | D4NL | |
Contacts configuration | NC x2 | |
Number of key entry slots | 4 | |
IP rating | IP67 | |
Electrical connection | G1/2 | |
Body material | plastic | |
Colour | black/red | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -10...55°C | |
Related items | D4DS-K1, D4DS-K2, D4DS-K3, D4DS-K5 | |
Integrated auxiliary contacts | NC x2 | |
Dimensions | 35.5x88.5x95mm |