+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4NS-6CF

Safety switch: key operated; D4NS; NC x2 + NO; Features: no key


Manufacturer: OMRON

Manufacturer part number:
D4NS-6CF
TME Symbol:
D4NS-6CF

Specification

Manufacturer
OMRON
Type of safety switch
key operated
Manufacturer series
D4NS
Contacts configuration
NC x2 + NO
Safety switches features
no key
Number of key entry slots
4
IP rating
IP67
Electrical connection
G1/2
Body material
plastic
Colour
black/red
Contacts electrical parameters
250V AC / 3A
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Related items
D4DS-K1, D4DS-K2, D4DS-K3, D4DS-K5
Gross weight172 g
Certificates
EAN code4536854963971
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4NS-6CF
0 in TME stock
Net price for quantities from 1 pcs - 79.28 USDGross price for quantities from 1 pcs - 79.28 USD
Net price for quantities from 5 pcs - 74.09 USDGross price for quantities from 5 pcs - 74.09 USD
Net price for quantities from 10 pcs - 68.92 USDGross price for quantities from 10 pcs - 68.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.