+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of safety switch | bolting | |
Manufacturer series | D4SL-N | |
Contacts configuration | 2NC/1NO + 2NC | |
IP rating | IP67 | |
Electrical connection | G1/2 | |
Colour | black/red | |
Contacts electrical parameters | 120V AC / 1.5A | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -10...55°C | |
Related items | D4SL-NK1, D4SL-NK1G, D4SL-NK1S, D4SL-NK2, D4SL-NK2G, D4SL-NK3, D4SL-NK5, D4SL-NSK10-LK, D4SL-NSK10-LKH | |
Force | 1.3kN | |
Dimensions | 39x39x179.9mm |