+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4SL-N4RDA-DN

Safety switch: bolting; D4SL-N; NC x3 + NC x3; IP67; black/red


Manufacturer: OMRON

Manufacturer part number:
D4SL-N4RDA-DN
TME Symbol:
D4SL-N4RDA-DN

Specification

Manufacturer
OMRON
Type of safety switch
bolting
Manufacturer series
D4SL-N
Contacts configuration
NC x3 + NC x3
IP rating
IP67
Electrical connection
M20
Colour
black/red
Contacts electrical parameters
120V AC / 1.5A
Mechanical durability
1000000 cycles
Operating temperature
-10...55°C
Related items
D4SL-CN1, D4SL-CN3, D4SL-CN5, D4SL-CN10, D4SL-NK1, D4SL-NK1G, D4SL-NK1S, D4SL-NK2, D4SL-NK2G, D4SL-NK3, D4SL-NK5, D4SL-NSK10-LK, D4SL-NSK10-LKH
Force
1.3kN
Dimensions
39x39x155mm
Safety switches features
  • LED status indicator
  • power to release
Supply voltage
  • 24V DC
Gross weight423 g
Certificates
EAN code4548583318021
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4SL-N4RDA-DN
0 in TME stock
Net price for quantities from 1 pcs - 237.40 USDGross price for quantities from 1 pcs - 237.40 USD
Net price for quantities from 5 pcs - 221.57 USDGross price for quantities from 5 pcs - 221.57 USD
Net price for quantities from 10 pcs - 205.74 USDGross price for quantities from 10 pcs - 205.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.