+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4UB80

Bridge rectifier: single-phase; Urmax: 800V; If: 4A; Ifsm: 135A

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
D4UB80
TME Symbol:
D4UB80-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
4A
Max. forward impulse current
135A
Version
flat
Case
D3K
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight1.315 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. YANGJIE TECHNOLOGY,
*
D4UB80
1440 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs