+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D5.3502.A221.0000

Encoder: draw-wire; Usup: 15÷28VDC; OUT: 0-10V analogue; IP65; 2m


Manufacturer: KÜBLER

Manufacturer part number:
D5.3502.A221.0000
TME Symbol:
D5.3502.A221.0000

Specification

Manufacturer
KÜBLER
Type of encoder
draw-wire
Output configuration
0-10V analogue
IP rating
IP65
Connection
cables
Lead length
2m
Operating temperature
-10...80°C
Body dimensions
72.2x41x85mm
Max. speed
60m/min
Measuring range
2000mm
Supply voltage
  • 15...28V DC
Gross weight40 g
Certificates
See other products in this category: Encoders KÜBLER,
*
D5.3502.A221.0000
0 in TME stock
Net price for quantities from 1 pcs - 614.57 USDGross price for quantities from 1 pcs - 614.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.