+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D501J12S2APQA

ROCKER; SPDT; Pos: 2; ON-ON; 5A/250VAC; 10A/30VDC; black; black; D


Manufacturer: C&K

Manufacturer part number:
D501J12S2APQA
TME Symbol:
D501J12S2APQA

Specification

Manufacturer
C&K
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
10A / 30V DC
Key button colour
black
Actuator colour
black
Illumination
none
Manufacturer series
D
Leads
angled, for PCB
Electrical life
10000 cycles
Mounting hole dimensions
19.2x12.9mm
Button marking
O-I
Shape
rectangular
Body dimensions
15x20.83x15.27mm
Contact material
copper alloy
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
THT
Terminal pitch
7.03mm
Number of terminals
3
Operating temperature
-30...65°C
Gross weight4.03 g
Certificates
See other products in this category: Rocker Switches C&K,
See other products from this series.:
*
D501J12S2APQA
88 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.