+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D50XB80-7000

Bridge rectifier: single-phase; Urmax: 800V; If: 50A; Ifsm: 600A


Manufacturer: SHINDENGEN

Manufacturer part number:
D50XB80-7000
TME Symbol:
D50XB80-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
50A
Max. forward impulse current
0.6kA
Version
flat
Case
TSB-4P
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Max. forward voltage
1.05V
Gross weight20 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
D50XB80-7000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.35 USDGross price for quantities from 1 pcs - 8.35 USD
Net price for quantities from 5 pcs - 7.52 USDGross price for quantities from 5 pcs - 7.52 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 100 pcs - 5.96 USDGross price for quantities from 100 pcs - 5.96 USD
Net price for quantities from 400 pcs - 5.37 USDGross price for quantities from 400 pcs - 5.37 USD