+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D511SURWB/S530-A3

Display: LED; 7-segment; 14.22mm; No.char: 2; red; 7.8mcd; cathode


Manufacturer: EVERLIGHT

Manufacturer part number:
D511SURWB/S530-A3
TME Symbol:
D511SURWB/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
2
Colour
red
Luminosity
7.8mcd
Common electrode
cathode
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
D511SURWB/S530-A3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.59 USD
Net price for quantities from 60 pcs - 0.55 USDGross price for quantities from 60 pcs - 0.55 USD
Net price for quantities from 120 pcs - 0.52 USDGross price for quantities from 120 pcs - 0.52 USD
Net price for quantities from 240 pcs - 0.48 USDGross price for quantities from 240 pcs - 0.48 USD
Net price for quantities from 480 pcs - 0.45 USDGross price for quantities from 480 pcs - 0.45 USD