+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D54859-000

Heat shrink sleeve; flexible; 2: 1; 52.83mm; L: 152.4mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
D54859-000

Alternative designations: VERSAFIT-KIT-2-COLOR

TME Symbol:
D54859-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
52.83mm
Length
152.4mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
25.4mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
1.14mm
Kind of material
difficult to inflame
Gross weight150 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
D54859-000
0 in TME stock
Net price for quantities from 5 pcs - 108.11 USDGross price for quantities from 5 pcs - 108.11 USD
Net price for quantities from 15 pcs - 98.58 USDGross price for quantities from 15 pcs - 98.58 USD
Net price for quantities from 25 pcs - 89.02 USDGross price for quantities from 25 pcs - 89.02 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.