+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D55342K07B562DRS6

Resistor: thick film; 562Ω; SMD; 1206; 250mW; ±1%; 3.18x1.6x0.51mm


Manufacturer: VISHAY

Manufacturer part number:
D55342K07B562DRS6
TME Symbol:
D55342K07B562DRS6

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
562Ω
Mounting
SMD
Case - inch
1206
Power
0.25W
Tolerance
±1%
Max. operating voltage
100V
Body dimensions
3.18x1.6x0.51mm
Operating temperature
-65...150°C
Temperature coefficient
100ppm/°C
Quantity in set/package
300pcs.
Gross weight0.009 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
D55342K07B562DRS6
0 in TME stock
Net price for quantities from 300 pcs - 0.62 USDGross price for quantities from 300 pcs - 0.62 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.