+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thick film | |
Resistance | 82.5kΩ | |
Mounting | SMD | |
Case - inch | 1206 | |
Power | 0.25W | |
Tolerance | ±1% | |
Max. operating voltage | 100V | |
Body dimensions | 3.18x1.6x0.51mm | |
Operating temperature | -65...150°C | |
Temperature coefficient | 100ppm/°C | |
Quantity in set/package | 300pcs. |