+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D5MG

Enclosure: for DIN rail mounting; Y: 90.2mm; X: 83.6mm; Z: 57.5mm


Manufacturer: GAINTA

Manufacturer part number:
D5MG
TME Symbol:
D5MG

Specification

Manufacturer
GAINTA
Type of enclosure
for DIN rail mounting
Dimension Y
90.2mm
Dimension X
83.6mm
Dimension Z
57.5mm
Enclosure material
ABS
Body colour
grey
Number of modules
5
Flammability rating
UL94V-0
Panel colour
grey
Gross weight80.42 g
Certificates
See other products in this category: Din Rail Mounting Enclosures GAINTA,
*
D5MG
831 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD
Net price for quantities from 50 pcs - 4.38 USDGross price for quantities from 50 pcs - 4.38 USD
Packaging method by the manufacturer:Cardboard = 50 pcs