+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D6025LCTP

Diode: rectifying; THT; 600V; ITO220AB; tube; Ufmax: 1.6V; 4us

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
D6025LCTP
TME Symbol:
D6025LCTP

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Case
ITO220AB
Kind of package
tube
Max. forward voltage
1.6V
Reverse recovery time
4µs
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
D6025LCTP
0 in TME stock
Net price for quantities from 1000 pcs - 1.88 USDGross price for quantities from 1000 pcs - 1.88 USD
No. of pieces (Multiplicity: 1 000)