+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of enclosure for connectors | HDC | |
Spatial orientation | straight | |
Case | size D6B | |
Mechanical mounting | for cable | |
Locking system | for latch | |
Enclosure material | aluminium alloy | |
Gland thread | PG29 | |
Flammability rating | UL94V-0 | |
IP rating | IP65 | |
Insert mounting | 44x27mm | |
Colour | grey | |
Operating temperature | -40...125°C |