+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D6F-05N2-000

Sensor: gas flow; Usup: 10.8÷26.4VDC; 0÷5l/min; OUT: analogue


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6F-05N2-000
TME Symbol:
D6F-05N2-000

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
gas flow
Measuring range
0...5l/min
Output configuration
analogue
Operating temperature
-10...60°C
Application
city gas 13A
Output voltage
0...5V DC
Kind of measurement
direct
Supply voltage
  • 10.8...26.4V DC
Gross weight49.4 g
Certificates
See other products in this category: Flow Meters OMRON Electronic Components,
*
D6F-05N2-000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 232.93 USDGross price for quantities from 1 pcs - 232.93 USD
Net price for quantities from 3 pcs - 223.80 USDGross price for quantities from 3 pcs - 223.80 USD