+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D6F-PH0505AD3

Sensor: pressure; -50÷50Pa; differential; Usup: 2.3÷3.6VDC; PCB

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6F-PH0505AD3
TME Symbol:
D6F-PH0505AD3

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
pressure
Pressure measuring range
-50...50Pa
Operation mode
differential
Mounting
PCB
Operating temperature
-20...80°C
Manufacturer series
D6F-PH
Supply voltage
  • 2.3...3.6V DC
Gross weight5 g
Certificates
See other products in this category: Pressure Sensors OMRON Electronic Components
*
D6F-PH0505AD3
Product withdrawn from the offer
Use the specification table below to search for similar products