+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D6RLPGF1 LFS

Switch: push-button; Pos: 2; SPST-NO; 0.01A/35VDC; LED; green; THT


Manufacturer: C&K

Manufacturer part number:
D6RLPGF1 LFS
TME Symbol:
D6RLPGF1LFS

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.01A / 35V DC
Illumination
LED
Backlight colour
green
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-20...60°C
Body dimensions
12x5.8mm
Operating Force
1.3N
Button shape
prominent, round
IP rating
IP40
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Electrical life
100000 cycles
Button height
12.8mm
Kind of package
box, in-tray
Manufacturer series
D6
Quantity in set/package
2500pcs.
Gross weight1.04 g
Certificates
See other products in this category: Keypad Switches C&K,
See other products from this series.:
*
D6RLPGF1 LFS
0 in TME stock
Net price for quantities from 2500 pcs - 2.12 USDGross price for quantities from 2500 pcs - 2.12 USD
Net price for quantities from 5000 pcs - 2.00 USDGross price for quantities from 5000 pcs - 2.00 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 500.
Multiplicity: 500.
Packaging method by the manufacturerTray = 250 pcs