+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | for remote controller | |
Manufacturer series | ERGO-CASE S | |
Flammability rating | UL94HB | |
Dimension X | 80mm | |
Dimension Y | 96mm | |
Dimension Z | 32mm | |
Enclosure material | ABS | |
Body colour | ivory |