+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D71A2100

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 1A; max.100VDC; 10W; PCB

Manufacturer: CELDUC

Manufacturer part number:
D71A2100
TME Symbol:
D71A2100

Specification

Manufacturer
CELDUC
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
1A
Switched voltage
max. 100V DC
Switching capacity
10W
Coil resistance
500Ω
Mounting
PCB
Manufacturer series
D71A.1.0
Case
DIP14
Contact resistance
0.15Ω
Coil voltage min.
3.75V DC
Coil voltage max.
16V DC
Operating temperature
-40...85°C
Body dimensions
19.9x7.62x5.5mm
Terminal pitch
2.54mm
Dimensions
Output configuration
Gross weight1.703 g
Certificates
See other products in this category: Reed Electromagnetic Relays CELDUC
*
D71A2100
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 27 pcs