+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D740N44TXPSA1

Diode: hockey-puck rectifying; 4.4kV; 750A; 1.54kA; BG-D5726K-1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
D740N44TXPSA1
TME Symbol:
D740N44TXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
hockey-puck rectifying
Max. off-state voltage
4.4kV
Load current
750A
Max. load current
1.54kA
Case
BG-D5726K-1
Mounting
Press-Pack
Max. forward impulse current
11kA
Max. forward voltage
1.45V
Gross weight280 g
Certificates
See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
D740N44TXPSA1
0 in TME stock
Net price for quantities from 1 pcs - 587.94 USDGross price for quantities from 1 pcs - 587.94 USD
Net price for quantities from 3 pcs - 518.98 USDGross price for quantities from 3 pcs - 518.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.