+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D8L400S38W-152

Heatsink: heat pipe; round; natural; L: 400mm; copper; raw; Ø: 8mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
D8L400S38W-152
TME Symbol:
D8L400S38W-152

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
round
Colour
natural
Length
0.4m
Material
copper
Material finishing
raw
Diameter
8mm
Cooling power
39W
Operating temperature
30...120°C
Effective lenght
200mm
Gross weight48.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
D8L400S38W-152
47 in TME stock
Net price for quantities from 1 pcs - 14.42 USDGross price for quantities from 1 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs