+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | multipurpose | |
Dimension X | 65mm | |
Dimension Y | 105mm | |
Dimension Z | 19mm | |
Version | with fixing lugs | |
Manufacturer series | SOFT-CASE M | |
Enclosure material | plexiglass PMMA | |
Body colour | black | |
IP rating | IP40 |