+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | multipurpose | |
Dimension X | 138mm | |
Dimension Y | 190mm | |
Dimension Z | 68mm | |
Version | with battery compartment, with flap on baterries | |
Manufacturer series | SHELL-TYPE CASES G 190 | |
Enclosure material | ABS | |
Body colour | ivory | |
IP rating | IP40 | |
Flammability rating | UL94HB |