+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-003-F

Connector: HDC; contact insert; female; DA; PIN: 4; 3+PE; size D3A


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DA-003-F
TME Symbol:
DA-003-F

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
DA
Number of pins
4
Connector pinout layout
3+PE
Case
size D3A
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Current rating
10A
Rated voltage
0.23kV
Wire cross-section
1...2.5mm2
Contact plating
silver plated
Wire size
18AWG...14AWG
Insert mounting
21x21mm
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Connector family
industrial
Gross weight13.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DA-003-F
184 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 20 pcs - 2.19 USDGross price for quantities from 20 pcs - 2.19 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcsCardboard = 50 pcs