+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-70141

USB extender; USB 2.0; RJ45 socket x2,USB A socket,USB A plug

Manufacturer: DIGITUS

Manufacturer part number:
DA-70141
TME Symbol:
DA-70141

Specification

Manufacturer
DIGITUS
Type of connecting device
USB extender
Version
USB 2.0
Insulation colour
black
Kit contents
extender
Transition features
extender via cable Ethernet
Ethernet category
Cat 5, Cat 5e, Cat 6
Range
50m
Cable/adapter structure
  • RJ45 socket x2
  • USB A plug
  • USB A socket
Gross weight202 g
Certificates
EAN code4016032365082
See other products in this category: USB cables and adapters DIGITUS,
*
DA-70141
9 in TME stock
Net price for quantities from 1 pcs - 55.61 USDGross price for quantities from 1 pcs - 55.61 USD
Net price for quantities from 3 pcs - 49.43 USDGross price for quantities from 3 pcs - 49.43 USD
Net price for quantities from 5 pcs - 43.25 USDGross price for quantities from 5 pcs - 43.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.