+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-73105

Repeater USB; USB 3.0; USB A socket,USB A plug; 10m; black

Manufacturer: DIGITUS

Manufacturer part number:
DA-73105
TME Symbol:
DA-73105

Specification

Manufacturer
DIGITUS
Type of connecting device
repeater USB
Version
USB 3.0
Cable length
10m
Insulation colour
black
Data transfer rate
0.48Gbps, 5Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Kit contents
  • DC cable
  • repeater
Gross weight556 g
Certificates
EAN code4016032457480
See other products in this category: USB cables and adapters DIGITUS,
*
DA-73105
6 in TME stock
Net price for quantities from 1 pcs - 51.23 USDGross price for quantities from 1 pcs - 51.23 USD
Net price for quantities from 3 pcs - 44.16 USDGross price for quantities from 3 pcs - 44.16 USD
Net price for quantities from 5 pcs - 39.03 USDGross price for quantities from 5 pcs - 39.03 USD
Net price for quantities from 10 pcs - 34.40 USDGross price for quantities from 10 pcs - 34.40 USD
No. of pieces (Multiplicity: 1)