+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of connecting device | repeater USB | |
Version | USB 3.2 Gen 1, with amplifier | |
Cable length | 5m | |
Insulation colour | black | |
Data transfer rate | 5Gbps | |
Shield structure | shielded twofold |