+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-73112

Repeater USB; USB 3.2 Gen 2,with amplifier; 5m; black; 5Gbps

Manufacturer: DIGITUS

Manufacturer part number:
DA-73112
TME Symbol:
DA-73112

Specification

Manufacturer
DIGITUS
Type of connecting device
repeater USB
Version
USB 3.2 Gen 2, with amplifier
Cable length
5m
Insulation colour
black
Data transfer rate
5Gbps
Shield structure
shielded twofold
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight272.12 g
Certificates
EAN code4016032497424
See other products in this category: USB cables and adapters DIGITUS,
*
DA-73112
3 in TME stock
Net price for quantities from 1 pcs - 58.45 USDGross price for quantities from 1 pcs - 58.45 USD
Net price for quantities from 3 pcs - 50.10 USDGross price for quantities from 3 pcs - 50.10 USD
Net price for quantities from 5 pcs - 44.54 USDGross price for quantities from 5 pcs - 44.54 USD
Net price for quantities from 10 pcs - 38.97 USDGross price for quantities from 10 pcs - 38.97 USD
No. of pieces (Multiplicity: 1)