+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-73122

USB extender; USB 3.2 Gen 1; black; 5Gbps; 300m

Manufacturer: DIGITUS

Manufacturer part number:
DA-73122
TME Symbol:
DA-73122

Specification

Manufacturer
DIGITUS
Type of connecting device
USB extender
Version
USB 3.2 Gen 1
Insulation colour
black
Data transfer rate
5Gbps
Transition features
extender via fiber cable
Range
300m
Connection
DC socket, SFP, USB A plug, USB A socket x3, USB C socket
Kit contents
  • 12V DC 2A power supply
  • receiver
  • screw
  • transmitter
  • user's manual
Gross weight750 g
Certificates
EAN code4016032502128
See other products in this category: USB cables and adapters DIGITUS
*
DA-73122
Product withdrawn from the offer
Use the specification table below to search for similar products