+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90347

VESA adapter; 8kg; 17÷30"; black; 75x75mm,100x100mm; monitor x1


Manufacturer: DIGITUS

Manufacturer part number:
DA-90347
TME Symbol:
DA-90347

Specification

Manufacturer
DIGITUS
Type of PC accessories
VESA adapter
Force
8kg
Size
17...30"
Colour
black
Standard VESA
75x75mm, 100x100mm
Application
monitor x1
Version
permanent
Gross weight756.23 g
Certificates
EAN code4016032391364
See other products in this category: Stands and Holders DIGITUS,
*
DA-90347
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 3 pcs - 8.71 USDGross price for quantities from 3 pcs - 8.71 USD