+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90358

Monitor stand; 20kg; metal,plastic,glass; 560x210x80mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90358
TME Symbol:
DA-90358

Specification

Manufacturer
DIGITUS
Type of PC accessories
monitor stand
Force
20kg
Material
glass, metal, plastic
Dimensions
560x210x80mm
Application
monitor x1
Gross weight1.88 kg
Certificates
EAN code4016032390206
See other products in this category: Stands and Holders DIGITUS,
*
DA-90358
0 in TME stock
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 3 pcs - 12.53 USDGross price for quantities from 3 pcs - 12.53 USD
No. of pieces (Multiplicity: 1)