+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90363

Holder; table edge; 6kg; 27"; silver; Arm len: 794mm; monitor x3


Manufacturer: DIGITUS

Manufacturer part number:
DA-90363
TME Symbol:
DA-90363

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
table edge
Force
6kg
Size
27"
Colour
silver
Arm length
794mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x3
Dimensions
1588x410x150mm
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight9.2 kg
Certificates
EAN code4016032425571
See other products in this category: Stands and Holders DIGITUS,
*
DA-90363
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.24 USDGross price for quantities from 1 pcs - 150.24 USD
Net price for quantities from 3 pcs - 131.46 USDGross price for quantities from 3 pcs - 131.46 USD