+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90365

Stand; 6.5kg; 17÷27"; black; Arm len: 320mm; 75x75mm,100x100mm


Manufacturer: DIGITUS

Manufacturer part number:
DA-90365
TME Symbol:
DA-90365

Specification

Manufacturer
DIGITUS
Type of PC accessories
stand
Force
6.5kg
Size
17...27"
Colour
black
Arm length
320mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x1
Dimensions
420x250x380mm
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight3.82 kg
Certificates
EAN code4016032433996
See other products in this category: Stands and Holders DIGITUS,
*
DA-90365
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.37 USDGross price for quantities from 1 pcs - 54.37 USD
Net price for quantities from 3 pcs - 47.58 USDGross price for quantities from 3 pcs - 47.58 USD