+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90372

Holder; for wall mounting; 8kg; 17÷32"; black; 75x75mm,100x100mm


Manufacturer: DIGITUS

Manufacturer part number:
DA-90372
TME Symbol:
DA-90372

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
for wall mounting
Force
8kg
Size
17...32"
Colour
black
Standard VESA
75x75mm, 100x100mm
Application
keyboard, monitor x1
Dimensions
700x530x940mm
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight10.6 kg
Certificates
EAN code4016032457442
See other products in this category: Stands and Holders DIGITUS,
*
DA-90372
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 128.23 USDGross price for quantities from 1 pcs - 128.23 USD
Net price for quantities from 3 pcs - 112.20 USDGross price for quantities from 3 pcs - 112.20 USD