+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90395

Holder; table edge; 9kg; 15÷32"; black; Arm len: 565mm; monitor x2

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DA-90395
TME Symbol:
DA-90395

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
table edge
Force
9kg
Size
15...32"
Colour
black
Arm length
565mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x2
Dimensions
690x1048x131mm
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight7.3 kg
Certificates
EAN code4016032465126
See other products in this category: Stands and Holders DIGITUS,
*
DA-90395
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 106.76 USDGross price for quantities from 1 pcs - 106.76 USD
Net price for quantities from 3 pcs - 93.41 USDGross price for quantities from 3 pcs - 93.41 USD