+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90396

Holder; for wall mounting; 8kg; 17÷32"; black; Arm len: 330mm


Manufacturer: DIGITUS

Manufacturer part number:
DA-90396
TME Symbol:
DA-90396

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
for wall mounting
Force
8kg
Size
17...32"
Colour
black
Arm length
330mm
Standard VESA
75x75mm, 100x100mm
Dimensions
307x114x301mm
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight1.7438 kg
Certificates
EAN code4016032465133
See other products in this category: Stands and Holders DIGITUS,
*
DA-90396
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.85 USDGross price for quantities from 1 pcs - 31.85 USD
Net price for quantities from 3 pcs - 27.87 USDGross price for quantities from 3 pcs - 27.87 USD