+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90401

Stand; 8kg; 15÷35"; black; Arm len: 389mm; 75x75mm,100x100mm


Manufacturer: DIGITUS

Manufacturer part number:
DA-90401
TME Symbol:
DA-90401

Specification

Manufacturer
DIGITUS
Type of PC accessories
stand
Force
8kg
Size
15...35"
Colour
black
Arm length
389mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x2
Dimensions
893x280x415mm
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight4.1361 kg
Certificates
EAN code4016032465171
See other products in this category: Stands and Holders DIGITUS,
*
DA-90401
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.68 USDGross price for quantities from 1 pcs - 34.68 USD
Net price for quantities from 3 pcs - 30.35 USDGross price for quantities from 3 pcs - 30.35 USD