+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of PC accessories | holder | |
Mounting | for wall mounting | |
Force | 9kg | |
Size | 15...32" | |
Colour | black | |
Arm length | 540mm | |
Standard VESA | 75x75mm, 100x100mm | |
Application | monitor x1 | |
Dimensions | 475x117x491mm | |
Version | adjustable, tiltable, twistable, with adjustable height |