+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90437

Stand; 8kg; 32"; black; 75x75mm,100x100mm; monitor x1


Manufacturer: DIGITUS

Manufacturer part number:
DA-90437
TME Symbol:
DA-90437

Specification

Manufacturer
DIGITUS
Type of PC accessories
stand
Force
8kg
Size
32"
Colour
black
Standard VESA
75x75mm, 100x100mm
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight3.0912 kg
Certificates
EAN code4016032481973
See other products in this category: Stands and Holders DIGITUS,
*
DA-90437
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 3 pcs - 18.99 USDGross price for quantities from 3 pcs - 18.99 USD