+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90439

Stand; 10kg; silver; metal; 920x150x43mm; laptop,tablet


Manufacturer: DIGITUS

Manufacturer part number:
DA-90439
TME Symbol:
DA-90439

Specification

Manufacturer
DIGITUS
Type of PC accessories
stand
Force
10kg
Colour
silver
Material
metal
Dimensions
920x150x43mm
Application
laptop, tablet
Gross weight474.23 g
Certificates
EAN code4016032481799
See other products in this category: Stands and Holders DIGITUS,
*
DA-90439
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.93 USDGross price for quantities from 1 pcs - 24.93 USD
Net price for quantities from 3 pcs - 21.82 USDGross price for quantities from 3 pcs - 21.82 USD