+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90451

Holder; for wall mounting; 8kg; 32"; white; 75x75mm,100x100mm


Manufacturer: DIGITUS

Manufacturer part number:
DA-90451
TME Symbol:
DA-90451

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
for wall mounting
Force
8kg
Size
32"
Colour
white
Standard VESA
75x75mm, 100x100mm
Application
keyboard, monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight5.14 kg
Certificates
EAN code4016032486398
See other products in this category: Stands and Holders DIGITUS,
*
DA-90451
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 126.33 USDGross price for quantities from 1 pcs - 126.33 USD
Net price for quantities from 3 pcs - 110.54 USDGross price for quantities from 3 pcs - 110.54 USD