+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90452

Stand; 140kg; 70÷120"; black; Dim: 1250x760x2333mm; monitor x1

Manufacturer: DIGITUS

Manufacturer part number:
DA-90452
TME Symbol:
DA-90452

Specification

Manufacturer
DIGITUS
Type of PC accessories
stand
Force
140kg
Size
70...120"
Colour
black
Standard VESA
200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm, 800x400mm, 800x600mm, 1000x600mm
Dimensions
1250x760x2333mm
Application
monitor x1
Version
adjustable, mobile, tiltable, with adjustable height
Gross weight39.16 kg
Certificates
EAN code4016032487364
See other products in this category: Stands and Holders DIGITUS,
*
DA-90452
0 in TME stock
Net price for quantities from 1 pcs - 457.77 USDGross price for quantities from 1 pcs - 457.77 USD
Net price for quantities from 3 pcs - 401.22 USDGross price for quantities from 3 pcs - 401.22 USD
No. of pieces (Multiplicity: 1)