+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of PC accessories | holder | |
Mounting | for wall mounting | |
Force | 60kg | |
Size | 37...80" | |
Colour | black | |
Arm length | 536mm | |
Standard VESA | 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm | |
Application | monitor x1 | |
Dimensions | 665x350x63mm | |
Version | adjustable, tiltable, twistable |