+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-90475

Holder; table edge; 27kg; 57"; black; Arm len: 653mm; monitor x1


Manufacturer: DIGITUS

Manufacturer part number:
DA-90475
TME Symbol:
DA-90475

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
table edge
Force
27kg
Size
57"
Colour
black
Arm length
653mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x1
Dimensions
156x634x723mm
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight5.638 kg
Certificates
EAN code4016032505938
See other products in this category: Stands and Holders DIGITUS,
*
DA-90475
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 118.21 USDGross price for quantities from 1 pcs - 118.21 USD
Net price for quantities from 3 pcs - 103.44 USDGross price for quantities from 3 pcs - 103.44 USD